Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CHS4004828-L2 | |
|---|---|
DigiKey Part Number | 1776-CHS4004828-L2-ND |
Manufacturer | |
Manufacturer Product Number | CHS4004828-L2 |
Description | DC DC CONVERTER 28V 392W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 14A 36V - 76V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote Sense |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 94.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.30" L x 1.45" W x 0.37" H (58.4mm x 36.8mm x 9.5mm) |
Voltage - Input (Max) 76V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 14A | Approval Agency CE, cURus, TUV |
Power (Watts) 392 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHS4004828 | Cosel USA, Inc. | 17 | 1776-CHS4004828-ND | $117.65000 | Parametric Equivalent |
| CHS4004828-L5 | Cosel USA, Inc. | 0 | 1776-CHS4004828-L5-ND | $115.35000 | Parametric Equivalent |
| CHS4004828-U | Cosel USA, Inc. | 0 | 1776-CHS4004828-U-ND | $115.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.35000 | $115.35 |


