MSD1278H-103MED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD1278H-223MED

DigiKey Part Number
2457-MSD1278H-223MED-ND
Manufacturer
Manufacturer Product Number
MSD1278H-223MED
Description
CMC 22UH 4.06A 2LN SMD AEC-Q200
Customer Reference
Detailed Description
22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4.06A DCR 68mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
22 µH @ 100 kHz
Current Rating (Max)
4.06A
DC Resistance (DCR) (Max)
68mOhm
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.484" L x 0.484" W (12.30mm x 12.30mm)
Height (Max)
0.317" (8.05mm)
Package / Case
Nonstandard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,146
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$4.59000$4.59
250$3.03000$757.50
500$1.81500$907.50