1812CAN-223NRC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812CAN-104NRC

DigiKey Part Number
2457-1812CAN-104NRC-ND
Manufacturer
Manufacturer Product Number
1812CAN-104NRC
Description
CMC 100UH 260MA 2LN SMD AEC-Q200
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 260mA DCR 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
260mA
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.195" L x 0.125" W (4.95mm x 3.18mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,788
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$2.22000$2.22
100$2.02500$202.50
250$1.83000$457.50
500$1.65000$825.00