22 AWG Hook-Up Wire 19/0.0063" Green, Yellow 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-22-1-0500-011-1-TS

DigiKey Part Number
1175-1332-22-1-0500-011-1-TS-ND
1175-1332-22-1-0500-011-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-22-1-0500-011-1-TS
Description
HOOK-UP STRND 22AWG GRN/YEL FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0063" Green, Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.057" (1.45mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0063"
Ratings
UL Style 1332
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,688 Feet
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1$1.01000$1.01
5$0.90200$4.51
10$0.86000$8.60
25$0.80600$20.15
50$0.76760$38.38
100$0.73070$73.07
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
500$0.20772$103.86
1,000$0.19763$197.63
1,500$0.19192$287.88
2,500$0.18493$462.33
3,500$0.18043$631.50
5,000$0.17577$878.85
Alternate Color
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 25
Unit Price: $152.11000
HOOK-UP STRND 22AWG WHITE
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG YEL 500'
In-Stock: 4
Unit Price: $153.98000
HOOK-UP STRND 22AWG BLUE
In-Stock: 0
Unit Price: $0.16940
HOOK-UP STRND 22AWG BRN
In-Stock: 0
Unit Price: $0.20944