LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU713 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU713-1204E1-303H7X5

DigiKey Part Number
1642-CLU713-1204E1-303H7X5-ND
Manufacturer
Manufacturer Product Number
CLU713-1204E1-303H7X5
Description
LED COB CLU713 WM WHT SQ 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU713 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Citizen
Voltage - Forward (Vf) (Typ)
36.5V
Series
Lumens/Watt @ Current - Test
102 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
97 (Typ)
Type
Chip On Board (COB)
Features
With Connector
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.40mm
Configuration
Square
Light Emitting Surface (LES)
8.50mm Dia
Luminous Flux @ Current/Temperature
2770lm (Typ)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLU713-1204E1-273H7X5Citizen41642-CLU713-1204E1-273H7X5-ND$11.80000Parametric Equivalent
In-Stock: 40
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$12.98000$12.98
48$8.78188$421.53
144$8.13889$1,172.00
528$7.56839$3,996.11
1,008$7.34472$7,403.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.