
URP1C471MP51012ERU | |
|---|---|
DigiKey Part Number | 4191-URP1C471MP51012ERUCT-ND - Cut Tape (CT) 4191-URP1C471MP51012ERUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URP1C471MP51012ERU |
Description | CAP ALUM POLY 470UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 10mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.38800 | $13.88 |
| 50 | $1.08860 | $54.43 |
| 100 | $0.99400 | $99.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.83526 | $668.21 |

