Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EK1V471MP51016EU | |
|---|---|
DigiKey Part Number | 4191-EK1V471MP51016EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EK1V471MP51016EU |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV1V471MP51016ER | Chinsan (Elite) | 241 | 4191-EV1V471MP51016ERCT-ND | $0.58000 | Parametric Equivalent |
| 35YXS470MEFC10X16 | Rubycon | 1,414 | 1189-35YXS470MEFC10X16-ND | $0.81000 | Parametric Equivalent |
| 35ZLQ470MEFC10X16 | Rubycon | 1,970 | 1189-3662-ND | $0.85000 | Parametric Equivalent |
| 35ZLS470MEFC10X16 | Rubycon | 933 | 1189-2598-ND | $0.86000 | Parametric Equivalent |
| EEU-FR1V471 | Panasonic Industry | 2,041 | P14441-ND | $1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.10856 | $86.85 |












