.jpg?hidebanner=true)
KTF500B474K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF500B474K31NLT00TR-ND - Tape & Reel (TR) 565-KTF500B474K31NLT00CT-ND - Cut Tape (CT) 565-KTF500B474K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF500B474K31NLT00 |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF500B474K31NLT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.71300 | $7.13 |
| 50 | $0.55700 | $27.85 |
| 100 | $0.50890 | $50.89 |
| 500 | $0.42766 | $213.83 |
| 1,000 | $0.40254 | $402.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37150 | $1,114.50 |
| 6,000 | $0.35631 | $2,137.86 |
| 9,000 | $0.34869 | $3,138.21 |
| 15,000 | $0.34025 | $5,103.75 |
| 21,000 | $0.33532 | $7,041.72 |
| 30,000 | $0.33057 | $9,917.10 |

