RGC2P60V40C1DM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC3P60V30EDP

DigiKey Part Number
1864-RGC3P60V30EDP-ND
Manufacturer
Manufacturer Product Number
RGC3P60V30EDP
Description
3-POLE DIN-RAIL MOUNT SCR, PROPO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
RGC3P60V30EDP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
3PST-NO (3 Form A)
Output Type
AC
Load Current
30 A
Voltage - Input
0 ~ 10VDC
Voltage - Load
180 ~ 660V
Termination Style
Screw Terminal
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$483.55000$483.55
10$459.37400$4,593.74
Manufacturers Standard Package