RGC2P60V25C1DM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC3P60V20EDP

DigiKey Part Number
1864-RGC3P60V20EDP-ND
Manufacturer
Manufacturer Product Number
RGC3P60V20EDP
Description
3P -SSC V IN - PA 600V 3X20A 120
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
RGC3P60V20EDP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Circuit
3PST-NO (3 Form A)
Output Type
AC, Proportional Control
Load Current
20 A
Voltage - Input
0 ~ 10VDC
Voltage - Load
180 ~ 660V
Termination Style
Screw Terminal
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$380.00000$380.00
10$361.00200$3,610.02
Manufacturers Standard Package