
RGC3P60AA20C1 | |
|---|---|
DigiKey Part Number | 1864-RGC3P60AA20C1-ND |
Manufacturer | |
Manufacturer Product Number | RGC3P60AA20C1 |
Description | 3-POLE DIN-RAIL MOUNT SCR, PROPO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RGC3P60AA20C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC | |
Load Current | 20 A | |
Voltage - Input | 4 ~ 20mA | |
Voltage - Load | 180 ~ 660V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $311.60000 | $623.20 |


