RGC3A60D25GKEDM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC3A60D25GKEDM

DigiKey Part Number
1864-RGC3A60D25GKEDM-ND
Manufacturer
Manufacturer Product Number
RGC3A60D25GKEDM
Description
3-POLE DIN-RAIL MOUNT SSR, ZERO-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
RGC3A60D25GKEDM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
3PST-NO (3 Form A)
Output Type
AC, Zero Cross
Load Current
25 A
Voltage - Input
5 ~ 32VDC
Voltage - Load
42 ~ 660V
Termination Style
Screw Terminal
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$362.90000$725.80
Manufacturers Standard Package