
RGC3A60D20GKEAM | |
|---|---|
DigiKey Part Number | 1864-RGC3A60D20GKEAM-ND |
Manufacturer | |
Manufacturer Product Number | RGC3A60D20GKEAM |
Description | 3-POLE DIN-RAIL MOUNT SSR, ZERO- |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RGC3A60D20GKEAM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 20 A | |
Voltage - Input | 5 ~ 32VDC | |
Voltage - Load | 42 ~ 660V | |
Termination Style | Screw Terminal | |
Package / Case | - |


