
RGC2P60V40C1DM | |
|---|---|
DigiKey Part Number | 1864-RGC2P60V40C1DM-ND |
Manufacturer | |
Manufacturer Product Number | RGC2P60V40C1DM |
Description | 2-POLE DIN-RAIL MOUNT SCR, PROPO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RGC2P60V40C1DM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | DPST-NO (2 Form A) | |
Output Type | AC | |
Load Current | 40 A | |
Voltage - Input | 0 ~ 10VDC | |
Voltage - Load | 180 ~ 660V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $437.95000 | $875.90 |


