
RGC2P60AA25C1 | |
|---|---|
DigiKey Part Number | 1864-RGC2P60AA25C1-ND |
Manufacturer | |
Manufacturer Product Number | RGC2P60AA25C1 |
Description | 2-POLE DIN-RAIL MOUNT SCR, PROPO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RGC2P60AA25C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | DPST-NO (2 Form A) | |
Output Type | AC | |
Load Current | 25 A | |
Voltage - Input | 4 ~ 20mA | |
Voltage - Load | 180 ~ 660V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $289.75000 | $289.75 |


