
ICS08L45F20A2PO | |
|---|---|
DigiKey Part Number | 1864-ICS08L45F20A2PO-ND |
Manufacturer | |
Manufacturer Product Number | ICS08L45F20A2PO |
Description | IND PROX M8 LONG PNP NO |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Obsolete | Operating Temperature -25°C ~ 80°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.65000 | $101.65 |

