MFR Recommended

IA12FLN04NC | |
|---|---|
DigiKey Part Number | IA12FLN04NC-ND |
Manufacturer | |
Manufacturer Product Number | IA12FLN04NC |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Diecast Metal |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 1kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICF12L45N08B2IO | Carlo Gavazzi Inc. | 0 | 1864-ICF12L45N08B2IO-ND | $62.92800 | MFR Recommended |


