Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B0-16-675-322-MJ | |
|---|---|
DigiKey Part Number | 432-CA1-B0-16-675-322-MJ-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-16-675-322-MJ |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 75A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA1-B0-16-675-322-MJ Models |
Category | Current Rating (Amps) 75A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-12-675-622-MJ | Carling Technologies | 0 | 432-CA1-B0-12-675-622-MJ-ND | $40.22500 | Parametric Equivalent |
| CA1-B0-12-675-A22-MJ | Carling Technologies | 0 | 432-CA1-B0-12-675-A22-MJ-ND | $61.21000 | Parametric Equivalent |
| CA1-B0-14-675-621-MJ | Carling Technologies | 0 | 432-CA1-B0-14-675-621-MJ-ND | $53.57100 | Parametric Equivalent |
| CA1-B2-14-675-612-MJ | Carling Technologies | 0 | 432-CA1-B2-14-675-612-MJ-ND | $60.01200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $53.57100 | $535.71 |

