Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BB2-B0-22-450-2M5-D | |
|---|---|
DigiKey Part Number | 432-BB2-B0-22-450-2M5-D-ND |
Manufacturer | |
Manufacturer Product Number | BB2-B0-22-450-2M5-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 80 V DC Lever Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount, Snap-In | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2-B0-24-450-127-D | Carling Technologies | 0 | 432-BA2-B0-24-450-127-D-ND | $70.46300 | Parametric Equivalent |
| BA2-B0-26-450-128-D | Carling Technologies | 0 | 432-BA2-B0-26-450-128-D-ND | $70.31700 | Parametric Equivalent |
| BA2-B0-34-450-125-D | Carling Technologies | 0 | 432-BA2-B0-34-450-125-D-ND | $70.46300 | Parametric Equivalent |
| BA2-B0-44-450-125-D | Carling Technologies | 0 | 432-BA2-B0-44-450-125-D-ND | $75.01000 | Parametric Equivalent |
| BA2-B2-24-450-127-D | Carling Technologies | 0 | 432-BA2-B2-24-450-127-D-ND | $74.93200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $74.49600 | $744.96 |

