CPPX1,A(1,7)B(C,R)(NP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPPX1,A(1,7)B(C,R)(NP)
CPPxx1 Series Top
CPPxx1 Series Bottom

CPPLC1-LT56T

Digi-Key Part Number
CPPLC1-LT56T-ND
Manufacturer
Cardinal Components Inc.
Manufacturer Product Number
CPPLC1-LT56T
Supplier
Description
OSC PROG CMOS 3.3V 100PPM EN/DS
Detailed Description
XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cardinal Components Inc.
Series
Package
Tube
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
1 MHz ~ 100 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Frequency Stability (Total)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Through Hole
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension
0.819" L x 0.520" W (20.80mm x 13.20mm)
Height - Seated (Max)
0.200" (5.08mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package25