New Product
301 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F3010CT

DigiKey Part Number
4713-RM04F3010CTTR-ND - Tape & Reel (TR)
4713-RM04F3010CT-ND - Cut Tape (CT)
4713-RM04F3010CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F3010CT
Description
RES0402 1% 301 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01800$0.18
25$0.01280$0.32
50$0.01000$0.50
100$0.00800$0.80
250$0.00604$1.51
500$0.00496$2.48
1,000$0.00411$4.11
5,000$0.00279$13.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00242$24.20
20,000$0.00212$42.40
30,000$0.00198$59.40
50,000$0.00182$91.00
70,000$0.00173$121.10
100,000$0.00165$165.00
Manufacturers Standard Package