
GMT10CG6R8B50NT4 | |
|---|---|
DigiKey Part Number | 2571-GMT10CG6R8B50NT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT10CG6R8B50NT4 |
Description | CAP0603 COG 6.8PF .1PF 50V AEC |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07900 | $316.00 |
| 8,000 | $0.07800 | $624.00 |
| 12,000 | $0.07500 | $900.00 |
| 20,000 | $0.07200 | $1,440.00 |
| 28,000 | $0.07000 | $1,960.00 |
| 40,000 | $0.06700 | $2,680.00 |
| 100,000 | $0.06200 | $6,200.00 |

