
GMC10X5R225K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R225K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R225K50NTCT-ND - Cut Tape (CT) 4713-GMC10X5R225K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R225K50NT |
Description | CAP0603 X5R 2.2UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.13900 | $1.39 |
| 50 | $0.10000 | $5.00 |
| 100 | $0.08800 | $8.80 |
| 500 | $0.06796 | $33.98 |
| 1,000 | $0.06179 | $61.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05253 | $210.12 |
| 8,000 | $0.04910 | $392.80 |
| 12,000 | $0.04738 | $568.56 |
| 20,000 | $0.04547 | $909.40 |
| 28,000 | $0.04436 | $1,242.08 |
| 40,000 | $0.04329 | $1,731.60 |

