0.022 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R223K16NT

DigiKey Part Number
4713-GMC04X5R223K16NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R223K16NTCT-ND - Cut Tape (CT)
4713-GMC04X5R223K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R223K16NT
Description
CAP0402 X5R .022UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02200$0.22
50$0.01480$0.74
100$0.01260$1.26
500$0.00882$4.41
1,000$0.00767$7.67
2,500$0.00646$16.15
5,000$0.00573$28.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00514$51.40
20,000$0.00465$93.00
30,000$0.00440$132.00
50,000$0.00413$206.50
70,000$0.00398$278.60
100,000$0.00382$382.00
Manufacturers Standard Package