
CAR06J364CT | |
|---|---|
DigiKey Part Number | 2571-CAR06J364CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAR06J364CT |
Description | AEC-Q200 RES0603 5% 360K OHM |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00216 | $10.80 |
| 10,000 | $0.00215 | $21.50 |
| 15,000 | $0.00213 | $31.95 |
| 25,000 | $0.00212 | $53.00 |
| 35,000 | $0.00210 | $73.50 |
| 50,000 | $0.00205 | $102.50 |
| 60,000 | $0.00203 | $121.80 |
| 120,000 | $0.00200 | $240.00 |

