
CAR02F1003CT | |
|---|---|
DigiKey Part Number | 2571-CAR02F1003CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAR02F1003CT |
Description | AEC-Q200 RES0201 1% 100K OHM |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00640 | $96.00 |

