SPA02B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPA02B

Digi-Key Part Number
CKN9438-ND
Manufacturer
C&K
Manufacturer Product Number
SPA02B
Supplier
Description
SWITCH SLIDE DIP SPST 10MA 20V
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 10mA 20VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tube
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
10mA
Voltage Rating
20VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.244" (6.20mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-30°C ~ 60°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.342" (8.68mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Tube
QtyUnit PriceExt Price
1$2.70000$2.70
10$2.62100$26.21
25$2.38400$59.60
50$2.22220$111.11
100$2.07110$207.11
250$1.87692$469.23
450$1.74749$786.37
950$1.61805$1,537.15
4,900$1.35916$6,659.88
Additional Resources
AttributeDescription
Other Names
CKN9438
*SPA02B
2266-SPA02B
Q7193457
Standard Package50