KMS2x1G(P)LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMS221GLFS

Digi-Key Part Number
CKN10887TR-ND - Tape & Reel (TR)
CKN10887CT-ND - Cut Tape (CT)
CKN10887DKR-ND - Digi-Reel®
Manufacturer
C&K
Manufacturer Product Number
KMS221GLFS
Supplier
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Rectangular Button
Mounting Type
Surface Mount, Right Angle
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
4.60mm x 2.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.49000$0.49
10$0.47400$4.74
25$0.45640$11.41
100$0.39480$39.48
250$0.35972$89.93
500$0.33342$166.71
1,000$0.29832$298.32
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.28252$847.56
6,000$0.26147$1,568.82
15,000$0.24392$3,658.80
Additional Resources
AttributeDescription
Other Names
KMS221G LFS-ND
*KMS221G LFS
*KMS221GLFS
KMS221GLFS-ND
Y28B22110FP
CKN10887DKR
CKN10887CT
CKN10887TR
KMS221G LFS
Standard Package3,000