HBS1KAX3SJ055C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBS2KHF9SP041C

Digi-Key Part Number
HBS2KHF9SP041C-ND
Manufacturer
C&K
Manufacturer Product Number
HBS2KHF9SP041C
Supplier
Description
SWITCH SNAP ACTION SPDT 22A 125V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Switch SPDT Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
22A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Force
567gf
Release Force
113gf
Pretravel
0.025" (0.65mm)
Differential Travel
0.003" (0.075mm)
Overtravel
0.005" (0.13mm)
Operating Temperature
-55°C ~ 150°C
Operating Position
0.625" (15.9mm)
Electrical Life
-
Mechanical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9040
All prices are in USD
Bulk
QtyUnit PriceExt Price
50$13.47120$673.56
Additional Resources
AttributeDescription
Other Names
2266-HBS2KHF9SP041C
-HBS2KHF9SP041C
Standard Package1