ET01LD1APE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET23MD1AVBE

Digi-Key Part Number
ET23MD1AVBE-ND
Manufacturer
C&K
Manufacturer Product Number
ET23MD1AVBE
Supplier
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle, Vertical
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
DPDT
Switch Function
On-Off-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
6.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Tray
QtyUnit PriceExt Price
80$9.23625$738.90
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
2266-ET23MD1AVBE
-ET23MD1AVBE
Standard Package40