A12415RNZQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A20642MNCGK

Digi-Key Part Number
A20642MNCGK-ND
Manufacturer
C&K
Manufacturer Product Number
A20642MNCGK
Supplier
Description
SWITCH ROTARY 6POS 2.5A 125V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tray
Part Status
Active
Number of Positions
6
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Round (6mm Dia)
Actuator Length
42.00mm
Angle of Throw
30°
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals, Splashproof Bushing Seal
Depth Behind Panel
14.48mm
Panel Cutout Dimensions
Circular - 10.21mm Dia
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9020
All prices are in USD
Tray
QtyUnit PriceExt Price
72$14.96861$1,077.74
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names-A20642MNCGK
Standard Package36