LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 8 V6 HD LED Array White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRH-35G1000-G-83

DigiKey Part Number
976-BXRH-35G1000-G-83-ND
Manufacturer
Manufacturer Product Number
BXRH-35G1000-G-83
Description
LED COB V6 HD WARM WHT SQU 3500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V6 HD LED Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
18.3V
Series
Lumens/Watt @ Current - Test
118 lm/W
Packaging
Tube
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.63mm
Configuration
Square
Light Emitting Surface (LES)
6.60mm Dia
Luminous Flux @ Current/Temperature
1512lm (Typ)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.26000$3.26
10$2.37500$23.75
100$1.85190$185.19
500$1.62226$811.13
1,000$1.54747$1,547.47
2,000$1.48417$2,968.34
5,000$1.41521$7,076.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.