
BXRH-30E0600-B-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-30E0600-B-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-30E0600-B-83 |
Description | LED COB V4 HD WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V4 HD LED Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 18.3V |
Series | Lumens/Watt @ Current - Test 136 lm/W |
Packaging Tube | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 4.80mm Dia |
Luminous Flux @ Current/Temperature 868lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| 10 | $1.68300 | $16.83 |
| 100 | $1.29190 | $129.19 |
| 500 | $1.11944 | $559.72 |
| 1,000 | $1.06319 | $1,063.19 |
| 2,000 | $1.01555 | $2,031.10 |
| 5,000 | $0.96362 | $4,818.10 |
| 10,000 | $0.93131 | $9,313.10 |

