Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-50C2001-B-73-SE | |
|---|---|
DigiKey Part Number | BXRC-50C2001-B-73-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50C2001-B-73-SE |
Description | LED COB VERO SE 13 WHT RND 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 13 Array White, Cool Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 165 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 36.20mm Dia |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 13.40mm Dia |
Luminous Flux @ Current/Temperature 2523lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-50C2001-B-74-SE | Bridgelux | 0 | 976-1536-ND | $5.02040 | Parametric Equivalent |
| BXRC-50E2001-B-73-SE | Bridgelux | 0 | BXRC-50E2001-B-73-SE-ND | $5.28220 | Parametric Equivalent |
| BXRC-50E2001-B-74-SE | Bridgelux | 0 | BXRC-50E2001-B-74-SE-ND | $5.02040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $4.28750 | $857.50 |








