
BXRC-35G1000-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRC-35G1000-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-35G1000-C-83 |
Description | LED COB VERO 10C WH STARBD 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 10 Array White, Warm Starboard |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 30.7V |
Series | Lumens/Watt @ Current - Test 150 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 20.00mm Dia |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.80mm |
Configuration Starboard | Light Emitting Surface (LES) 10.00mm Dia |
Luminous Flux @ Current/Temperature 1380lm (Typ) | Lens Type Flat |
Current - Test 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.16000 | $7.16 |
| 10 | $5.40400 | $54.04 |
| 100 | $4.37530 | $437.53 |
| 500 | $3.92654 | $1,963.27 |
| 1,000 | $3.78080 | $3,780.80 |
| 2,000 | $3.65760 | $7,315.20 |

