Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-27E2000-B-83-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-27E2000-B-83-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27E2000-B-83-SE |
Description | VERO SE 13B WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 13 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.4V |
Series | Lumens/Watt @ Current - Test 165 lm/W |
Packaging Tray | Current - Max 1.25A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 3.50mm |
Configuration Round | Light Emitting Surface (LES) 13.30mm Dia |
Luminous Flux @ Current/Temperature 1924lm (Typ) | Lens Type Flat |
Current - Test 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27E2000-B-82-SE | Bridgelux | 0 | 976-BXRC-27E2000-B-82-SE-ND | $5.03580 | Parametric Equivalent |
| BXRC-30E2000-B-82-SE | Bridgelux | 0 | 976-BXRC-30E2000-B-82-SE-ND | $4.81110 | Parametric Equivalent |
| BXRC-30E2000-B-83-SE | Bridgelux | 0 | 976-BXRC-30E2000-B-83-SE-ND | $4.56940 | Parametric Equivalent |
| BXRC-30G20H0-B-82-SE | Bridgelux | 0 | 976-BXRC-30G20H0-B-82-SE-ND | $5.03580 | Parametric Equivalent |
| BXRC-30G20H0-B-83-SE | Bridgelux | 0 | 976-BXRC-30G20H0-B-83-SE-ND | $4.77400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $4.77400 | $954.80 |

