



THT-133-461-3 | |
|---|---|
DigiKey Part Number | 2267-THT-133-461-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-133-461-3 |
Description | LABEL, 1.625 IN H X 0.6 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester, Self-Laminating Clear, White |
Datasheet | Datasheet |
Category | Color - Background Clear, White |
Manufacturer Brady Corporation | Length 1.625" (41.28mm) |
Series | Width 0.600" (15.24mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Polyester, Self-Laminating |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4300, R4500, R6200 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $200.99000 | $200.99 |

