Similar

PTL-8-439-OR | |
|---|---|
DigiKey Part Number | 2267-PTL-8-439-OR-ND |
Manufacturer | |
Manufacturer Product Number | PTL-8-439-OR |
Description | LABEL 0.5" W X 50' L ORANGE |
Customer Reference | |
Detailed Description | Continuous Vinyl Orange |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Orange |
Series | Length 50' (15.2m) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Obsolete | Location Outdoor |
Label Type Continuous | Material - Body Vinyl |
Printer Name BMP®61 Labeling System, BMP®71 Label Printer, TLS 2200®, TLS-PC LINK™ Thermal Labeling System | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6C-500-439-OR | Brady Corporation | 5 | 2267-M6C-500-439-OR-ND | $69.99000 | Similar |


