Similar

PTL-8-428 | |
|---|---|
DigiKey Part Number | 2267-PTL-8-428-ND |
Manufacturer | |
Manufacturer Product Number | PTL-8-428 |
Description | LABEL, 0.5 IN W X 50 FT L |
Customer Reference | |
Detailed Description | Continuous Metallized Polyester Light Gray |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Light Gray |
Series | Length 50' (15.2m) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Obsolete | Material - Body Metallized Polyester |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP61, BMP71 (with media adapter), M611, R4310 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6C-500-428 | Brady Corporation | 0 | 2267-M6C-500-428-ND | $97.99000 | Similar |


