



LSZH-125-2-YL-4 | |
|---|---|
DigiKey Part Number | 2267-LSZH-125-2-YL-4-ND |
Manufacturer | |
Manufacturer Product Number | LSZH-125-2-YL-4 |
Description | SLEEVE, 0.125 IN DIA X 0.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.50" W x 0.13" Dia (12.7mm x 3.2mm); Cable O.D. 0.06" ~ 0.11" (1.6mm ~ 2.8mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 0.50" W x 0.13" Dia (12.7mm x 3.2mm); Cable O.D. 0.06" ~ 0.11" (1.6mm ~ 2.8mm) |
Series | Color Yellow |
Packaging Bulk | Material Polyolefin (PO), Halogen Free |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,849.00000 | $1,849.00 |

