
ZV25K0805121NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV25K0805121NIR1HTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZV25K0805121NIR1HT |
Description | VARISTOR 39V 120A 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Bourns Inc. | Current - Surge 120 A |
Series | Energy 0.2J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 260 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 31 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 31.2 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 39 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21,000 | $0.10266 | $2,155.86 |

