
SRN3010BTA-150M | |
|---|---|
DigiKey Part Number | 118-SRN3010BTA-150MTR-ND - Tape & Reel (TR) 118-SRN3010BTA-150MCT-ND - Cut Tape (CT) 118-SRN3010BTA-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010BTA-150M |
Description | FIXED IND 15UH 900MA 678 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 900 mA 678mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3010BTA-150M Models |
Category | DC Resistance (DCR) 678mOhm Max |
Mfr | Q @ Freq 10 @ 1MHz |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 3010 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 650mA | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16931 | $507.93 |

