PWR221T-50-xxx0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR221T-50-1001J

Digi-Key Part Number
PWR221T-50-1001J-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
PWR221T-50-1001J
Supplier
Description
RES 1K OHM 5% 50W TO220
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1 kOhms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tube
Part Status
Active
Resistance
1 kOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 105°C
Package / Case
TO-220-2 Full Pack
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.760" (19.30mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.29.0000
California Prop 65
Warning Information
All prices are in USD
Tube
QtyUnit PriceExt Price
1$4.03000$4.03
10$3.64200$36.42
25$3.33240$83.31
50$3.10000$155.00
100$2.71250$271.25
250$2.32500$581.25
500$2.13124$1,065.62
1,000$2.10800$2,108.00
Additional Resources
AttributeDescription
Standard Package50