PM3316 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3316-470M-RC

Digi-Key Part Number
M8567TR-ND - Tape & Reel (TR)
M8567CT-ND - Cut Tape (CT)
M8567DKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
PM3316-470M-RC
Supplier
Description
FIXED IND 47UH 1.4A 190 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
47 µH Unshielded Wirewound Inductor 1.4 A 190mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
1.4 A
Current - Saturation (Isat)
1.6A
Shielding
Unshielded
DC Resistance (DCR)
190mOhm
Q @ Freq
25 @ 1MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.32000$1.32
10$1.22100$12.21
25$1.12720$28.18
50$0.93940$46.97
100$0.88300$88.30
250$0.78908$197.27
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.67636$338.18
Additional Resources
AttributeDescription
Other Names
PM3316470MRC
M8567TR
M8567DKR
M8567CT
Standard Package500