
FW10A5R10JA | |
|---|---|
DigiKey Part Number | 118-FW10A5R10JATR-ND - Tape & Reel (TR) 118-FW10A5R10JACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FW10A5R10JA |
Description | RES 5.1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 1W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Fusible, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.472" L (5.50mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU1W5R1J | TE Connectivity Passive Product | 988 | 1712-FWFU1W5R1JCT-ND | $0.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.23720 | $5.93 |
| 50 | $0.21040 | $10.52 |
| 100 | $0.18750 | $18.75 |
| 250 | $0.16252 | $40.63 |
| 500 | $0.14686 | $73.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13354 | $133.54 |

