
CRT1206-DY-1003ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206-DY-1003ELFTR-ND - Tape & Reel (TR) 118-CRT1206-DY-1003ELFCT-ND - Cut Tape (CT) 118-CRT1206-DY-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-DY-1003ELF |
Description | RES SMD 100K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-DY-1003ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCA1206MD1003BP100 | Vishay | 1,721 | MCA1206-100K-MBCT-ND | $0.79000 | Upgrade |
| MCA1206MD1003DP500 | Vishay | 3,186 | MCA1206-100K-MDCT-ND | $0.31000 | Upgrade |
| RG3216P-1003-B-T5 | Susumu | 7,739 | 408-RG3216P-1003-B-T5CT-ND | $0.25000 | Upgrade |
| RG3216P-1003-D-T5 | Susumu | 2,946 | 408-RG3216P-1003-D-T5CT-ND | $0.13000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.06000 | $0.60 |
| 25 | $0.05560 | $1.39 |
| 50 | $0.05260 | $2.63 |
| 100 | $0.04970 | $4.97 |
| 250 | $0.04612 | $11.53 |
| 500 | $0.04362 | $21.81 |
| 1,000 | $0.04133 | $41.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03680 | $184.00 |
| 10,000 | $0.03517 | $351.70 |
| 15,000 | $0.03430 | $514.50 |
| 25,000 | $0.03330 | $832.50 |
| 35,000 | $0.03268 | $1,143.80 |
| 50,000 | $0.03207 | $1,603.50 |

