CRN1206-JXHR150EPF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 5,000
Unit Price: $0.04170
Datasheet
New at DigiKey
150 mOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRN1206-JXHR150EPF

DigiKey Part Number
118-CRN1206-JXHR150EPFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRN1206-JXHR150EPF
Description
METFILMRES 1206 150MR 5% 0.75W T
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRN1206-FXHR150EPFBourns Inc.5,000118-CRN1206-FXHR150EPFTR-ND$0.04170Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03157$157.85
Manufacturers Standard Package