
CR2512-JW-683ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-JW-683ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-683ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-683ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-683ELF |
Description | RES SMD 68K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-683ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352068KJT | TE Connectivity Passive Product | 6,699 | A126328CT-ND | $0.33000 | Direct |
| CRCW251268K0JNEG | Vishay Dale | 3,604 | 541-68KXCT-ND | $0.27000 | Similar |
| ERJ-1TYJ683U | Panasonic Industry | 11,534 | PT68KXCT-ND | $0.55000 | Similar |
| RMCF2512JT68K0 | Stackpole Electronics Inc | 22,159 | RMCF2512JT68K0CT-ND | $0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10900 | $1.09 |
| 25 | $0.08600 | $2.15 |
| 50 | $0.07320 | $3.66 |
| 100 | $0.06320 | $6.32 |
| 250 | $0.05308 | $13.27 |
| 500 | $0.04726 | $23.63 |
| 1,000 | $0.04263 | $42.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02655 | $106.20 |
| 8,000 | $0.02465 | $197.20 |
| 12,000 | $0.02372 | $284.64 |
| 20,000 | $0.02272 | $454.40 |
| 28,000 | $0.02214 | $619.92 |
| 40,000 | $0.02160 | $864.00 |

