cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7001

Digi-Key Part Number
7001JW-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
7001
Supplier
Description
INDUCT ARRAY 2 COIL 1.25UH T/H
Detailed Description
Unshielded 2 Coil Inductor Array 2.5 µH Inductance - Connected in Series Inductance - Connected in Parallel - DC Resistance (DCR) - Parallel Radial, Vertical, 4 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Part Status
Obsolete
Number of Coils
2
Inductance - Connected In Series
2.5 µH
Tolerance
±15%
Current Rating - Series
11 A
DC Resistance (DCR) - Parallel
-
DC Resistance (DCR) - Series
4mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial, Vertical, 4 Leads
Size / Dimension
0.875" L x 0.425" W (22.22mm x 10.80mm)
Height
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Additional Resources
AttributeDescription
Other Names7001JW
Standard Package60