4310R-101-472LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4310R-101-302

Digi-Key Part Number
4310R-101-302-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
4310R-101-302
Supplier
Description
RES ARRAY 9 RES 3K OHM 10SIP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
3k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
3k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
10
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.984" L x 0.085" W (24.99mm x 2.16mm)
Height - Seated (Max)
0.195" (4.95mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.21.0050
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
2,000$0.63840$1,276.80
Additional Resources
AttributeDescription
Standard Package20